
HRP-450-5 | |
|---|---|
DigiKey Part Number | 1866-2729-ND |
Manufacturer | |
Manufacturer Product Number | HRP-450-5 |
Description | AC/DC CONVERTER 5V 450W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 83% |
Packaging Box | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Remote Sense, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 8.58" L x 4.13" W x 1.61" H (218.0mm x 105.0mm x 41.0mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cURus, TUV |
Voltage - Output 1 5V | Minimum Load Required No |
Current - Output 1 90 A | Base Product Number |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HWS600-5/HD | TDK-Lambda | 1 | 285-HWS600-5/HD-ND | kr.7,144.85000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.840.68000 | kr.840.68 |
| 5 | kr.800.74200 | kr.4,003.71 |
| 10 | kr.765.87200 | kr.7,658.72 |
| 25 | kr.743.68440 | kr.18,592.11 |
| Unit Price without VAT: | kr.840.68000 |
|---|---|
| Unit Price with VAT: | kr.1,050.85000 |

