
HRP-300N-36 | |
|---|---|
DigiKey Part Number | 1866-HRP-300N-36-ND |
Manufacturer | |
Manufacturer Product Number | HRP-300N-36 |
Description | AC/DC CONVERTER 36V 324W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 88% |
Packaging Box | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Obsolete | Features Adjustable Output, PFC, Remote Sense, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 7.83" L x 4.13" W x 1.61" H (199.0mm x 105.0mm x 41.0mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cURus, EAC, TUV |
Voltage - Output 1 36V | Standard Number 62368-1 |
Current - Output 1 9 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.578.21000 | kr.578.21 |
| Unit Price without VAT: | kr.578.21000 |
|---|---|
| Unit Price with VAT: | kr.722.76250 |

