
HRP-150N-12 | |
|---|---|
DigiKey Part Number | 1866-HRP-150N-12-ND |
Manufacturer | |
Manufacturer Product Number | HRP-150N-12 |
Description | AC/DC CONVERTER 12V 156W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 88% |
Packaging Box | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Obsolete | Features Adjustable Output, PFC, Remote Sense, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cURus, EAC, TUV |
Voltage - Output 1 12V | Standard Number 62368-1 |
Current - Output 1 13 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAC150-12SG/ENC | Recom Power | 20 | 945-3023-ND | kr.476.01000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.379.77000 | kr.379.77 |
| 10 | kr.345.53000 | kr.3,455.30 |
| Unit Price without VAT: | kr.379.77000 |
|---|---|
| Unit Price with VAT: | kr.474.71250 |

