


HLG-80H-24 | |
|---|---|
DigiKey Part Number | 1866-2621-ND |
Manufacturer | |
Manufacturer Product Number | HLG-80H-24 |
Description | LED DVR CC/CV ACDC 14.4-24V 3.4A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.4A 14.4 ~ 24V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HLG-80H-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 14.4 ~ 24V | |
Current - Output (Max) | 3.4A | |
Power (Watts) | 82 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 90.5% | |
Termination Style | Wire Leads | |
Size / Dimension | 6.76" L x 2.42" W x 1.53" H (171.8mm x 61.5mm x 38.8mm) | |
Approval Agency | CB, CCC, CE, cULus, cURus, PSE, RCM, TUV, UL | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.269.61000 | kr.269.61 |
| 5 | kr.256.71000 | kr.1,283.55 |
| 10 | kr.245.74500 | kr.2,457.45 |
| 25 | kr.238.65240 | kr.5,966.31 |
| Unit Price without VAT: | kr.269.61000 |
|---|---|
| Unit Price with VAT: | kr.337.01250 |


