
HLG-60H-C700B | |
|---|---|
DigiKey Part Number | 1866-2611-ND |
Manufacturer | |
Manufacturer Product Number | HLG-60H-C700B |
Description | LED DRVR CC AC/DC 50-100V 700MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 700mA 50 ~ 100V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HLG-60H-C700B Models |
Category | Power (Watts) 70 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 80°C |
Type Constant Current | Efficiency 90.5% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 5.80" L x 2.42" W x 1.42" H (147.2mm x 61.5mm x 36.0mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, PSE, RCM, TUV |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 50 ~ 100V | Base Product Number |
Current - Output (Max) 700mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.226.34000 | kr.226.34 |
| 5 | kr.215.56000 | kr.1,077.80 |
| 10 | kr.206.05000 | kr.2,060.50 |
| 25 | kr.200.34640 | kr.5,008.66 |
| Unit Price without VAT: | kr.226.34000 |
|---|---|
| Unit Price with VAT: | kr.282.92500 |

