

HLG-600H-48A | |
---|---|
DigiKey Part Number | 1866-2580-ND |
Manufacturer | |
Manufacturer Product Number | HLG-600H-48A |
Description | LED DRVR CC/CV AC/DC 40.8-50.4V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12.5A 40.8 ~ 50.4V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HLG-600H-48A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 40.8 ~ 50.4V | |
Current - Output (Max) | 12.5A | |
Power (Watts) | 600 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | Remote On/Off, OCP, OTP, OVP, SCP | |
Ratings | IP65 | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 96% | |
Termination Style | Wire Leads | |
Size / Dimension | 9.97" L x 5.67" W x 1.91" H (253.2mm x 144.0mm x 48.5mm) | |
Approval Agency | CB, CCC, CE, cURus, ENEC, PSE | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1,313.28000 | kr.1,313.28 |
5 | kr.1,251.21200 | kr.6,256.06 |
10 | kr.1,195.52600 | kr.11,955.26 |
25 | kr.1,160.96760 | kr.29,024.19 |
Unit Price without VAT: | kr.1,313.28000 |
---|---|
Unit Price with VAT: | kr.1,641.60000 |