
M95M04-DRMN6TP | |
|---|---|
DigiKey Part Number | 497-M95M04-DRMN6TPTR-ND - Tape & Reel (TR) 497-M95M04-DRMN6TPCT-ND - Cut Tape (CT) 497-M95M04-DRMN6TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95M04-DRMN6TP |
Description | IC EEPROM 4MBIT SPI 10MHZ 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Mbit SPI 10 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M95M04-DRMN6TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.00000 | kr.16.00 |
| 10 | kr.14.93800 | kr.149.38 |
| 25 | kr.14.50480 | kr.362.62 |
| 50 | kr.14.17480 | kr.708.74 |
| 100 | kr.13.84450 | kr.1,384.45 |
| 250 | kr.13.40904 | kr.3,352.26 |
| 500 | kr.13.08172 | kr.6,540.86 |
| 1.000 | kr.12.75738 | kr.12,757.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.13.32211 | kr.33,305.28 |
| Unit Price without VAT: | kr.16.00000 |
|---|---|
| Unit Price with VAT: | kr.20.00000 |







