


HLG-480H-48A | |
|---|---|
DigiKey Part Number | 1866-2551-ND |
Manufacturer | |
Manufacturer Product Number | HLG-480H-48A |
Description | LED DVR CCCV ACDC 40.8-50.4V 10A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10A 40.8 ~ 50.4V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HLG-480H-48A Models |
Category | Current - Output (Max) 10A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 480 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP65 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 90°C |
Type Constant Current, Voltage | Efficiency 95% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 9.26" L x 4.92" W x 1.72" H (235.2mm x 125.0mm x 43.8mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, ENEC |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 40.8 ~ 50.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.908.52000 | kr.908.52 |
| 5 | kr.865.41000 | kr.4,327.05 |
| 10 | kr.826.74200 | kr.8,267.42 |
| 25 | kr.803.28040 | kr.20,082.01 |
| Unit Price without VAT: | kr.908.52000 |
|---|---|
| Unit Price with VAT: | kr.1,135.65000 |



