

HLG-480H-36 | |
---|---|
DigiKey Part Number | 1866-2544-ND |
Manufacturer | |
Manufacturer Product Number | HLG-480H-36 |
Description | LED DVR CC/CV AC/DC 18-36V 13.3A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13.3A 18 ~ 36V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HLG-480H-36 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 18 ~ 36V | |
Current - Output (Max) | 13.3A | |
Power (Watts) | 479 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 95.5% | |
Termination Style | Wire Leads | |
Size / Dimension | 9.26" L x 4.92" W x 1.72" H (235.2mm x 125.0mm x 43.8mm) | |
Approval Agency | CB, CCC, CE, cURus, ENEC | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.917.12000 | kr.917.12 |
5 | kr.873.60000 | kr.4,368.00 |
10 | kr.834.56000 | kr.8,345.60 |
25 | kr.810.88240 | kr.20,272.06 |
Unit Price without VAT: | kr.917.12000 |
---|---|
Unit Price with VAT: | kr.1,146.40000 |