


HLG-40H-20B | |
|---|---|
DigiKey Part Number | 1866-2519-ND |
Manufacturer | |
Manufacturer Product Number | HLG-40H-20B |
Description | LED DRVR CC/CV AC/DC 12-20V 2A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2A 12 ~ 20V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HLG-40H-20B Models |
Category | Power (Watts) 40 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 80°C |
Type Constant Current, Voltage | Efficiency 88% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 5.80" L x 2.42" W x 1.45" H (147.2mm x 61.5mm x 36.8mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, PSE, RCM, TUV |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 12 ~ 20V | Base Product Number |
Current - Output (Max) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.219.36000 | kr.219.36 |
| 5 | kr.208.58600 | kr.1,042.93 |
| 10 | kr.199.71000 | kr.1,997.10 |
| 25 | kr.194.00400 | kr.4,850.10 |
| Unit Price without VAT: | kr.219.36000 |
|---|---|
| Unit Price with VAT: | kr.274.20000 |

