


HLG-240H-12A | |
|---|---|
DigiKey Part Number | 1866-2418-ND |
Manufacturer | |
Manufacturer Product Number | HLG-240H-12A |
Description | LED DRVR CC/CV AC/DC 8-16V 16A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16A 8 ~ 16V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HLG-240H-12A Models |
Category | Current - Output (Max) 16A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 192 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP65 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 90°C |
Type Constant Current, Voltage | Efficiency 90% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 8.67" L x 2.68" W x 1.53" H (220.2mm x 68.0mm x 38.8mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, PSE, RCM, TUV |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 8 ~ 16V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.452.04000 | kr.452.04 |
| 5 | kr.430.48600 | kr.2,152.43 |
| 10 | kr.411.46600 | kr.4,114.66 |
| 25 | kr.399.42240 | kr.9,985.56 |
| Unit Price without VAT: | kr.452.04000 |
|---|---|
| Unit Price with VAT: | kr.565.05000 |



