
HLG-120H-C1050A | |
|---|---|
DigiKey Part Number | 1866-2345-ND |
Manufacturer | |
Manufacturer Product Number | HLG-120H-C1050A |
Description | LED DRVR CC AC/DC 74-148V 1.05A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.05A 74 ~ 148V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HLG-120H-C1050A Models |
Category | Current - Output (Max) 1.05A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 155 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OTP, OVP, SCP |
Part Status Active | Ratings IP65 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 90°C |
Type Constant Current | Efficiency 94% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 7.72" L x 2.68" W x 1.53" H (196.0mm x 68.0mm x 38.8mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, ENEC, PSE, RCM |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 74 ~ 148V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.336.02000 | kr.336.02 |
| 5 | kr.320.17000 | kr.1,600.85 |
| 10 | kr.306.22200 | kr.3,062.22 |
| 25 | kr.297.34600 | kr.7,433.65 |
| Unit Price without VAT: | kr.336.02000 |
|---|---|
| Unit Price with VAT: | kr.420.02500 |

