Enclosed AC DC Converters 1 Output 48V 90 ~ 305 VAC, 127 ~ 431 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 48V 90 ~ 305 VAC, 127 ~ 431 VDC Input
HEP Series AC/DC Power Supply | Datasheet Preview

HEP-480-48A

DigiKey Part Number
1866-2283-ND
Manufacturer
Manufacturer Product Number
HEP-480-48A
Description
AC/DC CONVERTER 48V 480W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 90 ~ 305 VAC, 127 ~ 431 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3.75 kV
Series
Efficiency
94.5%
Packaging
Box
Operating Temperature
-55°C ~ 65°C (With Derating)
Part Status
Active
Features
Adjustable Output, IP65, PFC, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
10.31" L x 4.92" W x 1.72" H (262.0mm x 125.0mm x 43.8mm)
Voltage - Input
90 ~ 305 VAC, 127 ~ 431 VDC
Approval Agency
CB, CE, cURus
Voltage - Output 1
48V
Minimum Load Required
Yes
Current - Output 1
10 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GWS500-48TDK-Lambda16285-GWS500-48-NDkr.2,070.14000Similar
In-Stock: 129
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,228.69000kr.1,228.69
5kr.1,170.36400kr.5,851.82
10kr.1,119.01000kr.11,190.10
25kr.1,086.67600kr.27,166.90
Unit Price without VAT:kr.1,228.69000
Unit Price with VAT:kr.1,535.86250