


HEP-185-15A | |
|---|---|
DigiKey Part Number | 1866-2265-ND |
Manufacturer | |
Manufacturer Product Number | HEP-185-15A |
Description | AC/DC CONVERTER 15V 173W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 90 ~ 305 VAC, 127 ~ 431 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Efficiency 92% |
Part Status Active | Operating Temperature -55°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, IP65, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 305 VAC, 127 ~ 431 VDC | Size / Dimension 8.98" L x 2.68" W x 1.53" H (228.0mm x 68.0mm x 38.8mm) |
Voltage - Output 1 15V | Approval Agency CB, CE, cURus |
Current - Output 1 11.5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG160-8EC | Tri-Mag, LLC | 0 | DG160-8EC-ND | kr.1,658.25200 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.542.07000 | kr.542.07 |
| 5 | kr.516.71000 | kr.2,583.55 |
| 10 | kr.493.88600 | kr.4,938.86 |
| 25 | kr.479.30400 | kr.11,982.60 |
| Unit Price without VAT: | kr.542.07000 |
|---|---|
| Unit Price with VAT: | kr.677.58750 |


