Similar



HEP-150-36A | |
|---|---|
DigiKey Part Number | 1866-2261-ND |
Manufacturer | |
Manufacturer Product Number | HEP-150-36A |
Description | AC/DC CONVERTER 36V 151W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 90 ~ 305 VAC, 127 ~ 431 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | HEP-150-36A Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Efficiency 93.5% |
Part Status Active | Operating Temperature -55°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, IP65, PFC |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 305 VAC, 127 ~ 431 VDC | Size / Dimension 8.98" L x 2.68" W x 1.53" H (228.0mm x 68.0mm x 38.8mm) |
Voltage - Output 1 36V | Approval Agency CB, CE, cURus |
Current - Output 1 4.2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJA150F-36-C | Cosel USA, Inc. | 0 | PJA150F-36-C-ND | kr.521.57300 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.524.32000 | kr.524.32 |
| 5 | kr.498.95800 | kr.2,494.79 |
| 10 | kr.477.40200 | kr.4,774.02 |
| 25 | kr.463.45640 | kr.11,586.41 |
| Unit Price without VAT: | kr.524.32000 |
|---|---|
| Unit Price with VAT: | kr.655.40000 |


