


HEP-100-36A | |
|---|---|
DigiKey Part Number | 1866-2255-ND |
Manufacturer | |
Manufacturer Product Number | HEP-100-36A |
Description | AC/DC CONVERTER 36V 95W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 90 ~ 305 VAC, 127 ~ 431 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Efficiency 93% |
Part Status Active | Operating Temperature -55°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, IP65, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 305 VAC, 127 ~ 431 VDC | Size / Dimension 7.72" L x 2.68" W x 1.53" H (196.0mm x 68.0mm x 38.8mm) |
Voltage - Output 1 36V | Approval Agency CB, CE, cURus |
Current - Output 1 2.65 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.505.93000 | kr.505.93 |
| 5 | kr.481.84000 | kr.2,409.20 |
| 10 | kr.460.91800 | kr.4,609.18 |
| 25 | kr.447.60640 | kr.11,190.16 |
| Unit Price without VAT: | kr.505.93000 |
|---|---|
| Unit Price with VAT: | kr.632.41250 |

