Parametric Equivalent

HBG-160-24DA | |
|---|---|
DigiKey Part Number | 1866-HBG-160-24DA-ND |
Manufacturer | |
Manufacturer Product Number | HBG-160-24DA |
Description | LED DRIVER CC 160W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.6A 24V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 156 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP65 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Constant Current, Voltage | Efficiency 92% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 5.97" Dia x 2.62" H (151.7mm x 66.5mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, TUV |
Voltage - Input (Max) 305VAC | Standard Number UL 8750 |
Voltage - Output 24V | Mounting Type Chassis Mount |
Current - Output (Max) 2.6A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HBG-160-24AB | MEAN WELL USA Inc. | 0 | 1866-HBG-160-24AB-ND | kr.403.86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.428.58000 | kr.428.58 |
| Unit Price without VAT: | kr.428.58000 |
|---|---|
| Unit Price with VAT: | kr.535.72500 |


