Similar

GST25E24-P1J | |
|---|---|
DigiKey Part Number | 1866-2109-ND |
Manufacturer | |
Manufacturer Product Number | GST25E24-P1J |
Description | AC/DC WALL MOUNT ADAPTER 24V 25W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24V 25 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | GST25E24-P1J Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer MEAN WELL USA Inc. | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Region Utilized Europe | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 70.9" (1.80m) |
Input Type Fixed Blade | Input Connector CEE 7/16 |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 3.11" L x 2.13" W x 1.30" H (79.0mm x 54.0mm x 33.0mm) |
Voltage - Output 24V | Approval Agency CB, CE, cUL, EAC, GS, SIRIM |
Current - Output (Max) 1.04A | Base Product Number |
Power (Watts) 25 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KTPS24-24010DT-2P-VI-P1 | Volgen + Furuno | 648 | 62-1252-ND | kr.127.62000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.86.86000 | kr.86.86 |
| 5 | kr.82.42000 | kr.412.10 |
| 10 | kr.79.25000 | kr.792.50 |
| 25 | kr.76.71400 | kr.1,917.85 |
| Unit Price without VAT: | kr.86.86000 |
|---|---|
| Unit Price with VAT: | kr.108.57500 |



