



GSM36U05-P1J | |
|---|---|
DigiKey Part Number | 1866-1992-ND |
Manufacturer | |
Manufacturer Product Number | GSM36U05-P1J |
Description | AC/DC WALL MOUNT ADAPTER 5V 23W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5V 23 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | GSM36U05-P1J Models |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer MEAN WELL USA Inc. | Polarization Positive Center |
Series | Applications Medical |
Packaging Box | Efficiency Level V |
Part Status Active | Operating Temperature -25°C ~ 60°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 47.2" (1.20m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 80 ~ 264 VAC | Size / Dimension 3.11" L x 2.13" W x 1.30" H (79.0mm x 54.0mm x 33.0mm) |
Voltage - Output 5V | Approval Agency CB, cRUus, TUV |
Current - Output (Max) 4.5A | Base Product Number |
Power (Watts) 23 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QAWA-30-5-US01 | Qualtek | 345 | Q980-ND | kr.191.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.104.61000 | kr.104.61 |
| 5 | kr.99.53800 | kr.497.69 |
| 10 | kr.95.73400 | kr.957.34 |
| 25 | kr.92.56400 | kr.2,314.10 |
| Unit Price without VAT: | kr.104.61000 |
|---|---|
| Unit Price with VAT: | kr.130.76250 |

