
GSM18E12-P1J | |
---|---|
DigiKey Part Number | 1866-1934-ND |
Manufacturer | |
Manufacturer Product Number | GSM18E12-P1J |
Description | AC/DC WALL MOUNT ADAPTER 12V 18W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 18 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | -25°C ~ 60°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 70.9" (1.80m) | |
Input Connector | CEE 7/16 | |
Size / Dimension | 3.11" L x 2.13" W x 1.30" H (79.0mm x 54.0mm x 33.0mm) | |
Approval Agency | CB, CE, TUV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.98.56000 | kr.98.56 |
5 | kr.94.08000 | kr.470.40 |
10 | kr.89.60000 | kr.896.00 |
25 | kr.87.04000 | kr.2,176.00 |
Unit Price without VAT: | kr.98.56000 |
---|---|
Unit Price with VAT: | kr.123.20000 |