Similar

GS06E-6P1J | |
|---|---|
DigiKey Part Number | 1866-1842-ND |
Manufacturer | |
Manufacturer Product Number | GS06E-6P1J |
Description | AC/DC WALL MOUNT ADAPTER 24V 6W |
Customer Reference | |
Detailed Description | 24V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Power (Watts) 6 W |
Manufacturer MEAN WELL USA Inc. | No Load Power Consumption 75mW (Max) |
Series | Polarization Positive Center |
Packaging Box | Efficiency Level VI |
Part Status Obsolete | Operating Temperature 0°C ~ 50°C |
Region Utilized Europe | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 70.9" (1.80m) |
Input Type Fixed Blade | Input Connector CEE 7/16 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.60" L x 1.26" W x 1.67" H (66.0mm x 32.0mm x 42.5mm) |
Voltage - Output 24V | Approval Agency CE, GS |
Current - Output (Max) 250mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L6R06H-240 | Tri-Mag, LLC | 182 | 364-1255-ND | kr.6.34000 | Similar |


