
GEM18I15-P1J | |
|---|---|
DigiKey Part Number | 1866-1806-ND |
Manufacturer | |
Manufacturer Product Number | GEM18I15-P1J |
Description | AC/DC WALL MOUNT ADAPTER 15V 18W |
Customer Reference | |
Detailed Description | 15V 18 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer MEAN WELL USA Inc. | Polarization Positive Center |
Series | Applications Medical |
Packaging Box | Efficiency Level VI |
Part Status Obsolete | Operating Temperature -20°C ~ 50°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Multi-Blade (Sold Separately) | Input Connector Multi-Blade (Sold Separately) |
Voltage - Input 80 ~ 264 VAC | Size / Dimension 2.97" L x 1.54" W x 2.21" H (75.5mm x 39.1mm x 56.2mm) |
Voltage - Output 15V | Approval Agency CB, CE, cRUus, TUV |
Current - Output (Max) 1.2A | Base Product Number |
Power (Watts) 18 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NGE18I15-P1J | MEAN WELL USA Inc. | 82 | 1866-NGE18I15-P1J-ND | kr.71.01000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.107.15000 | kr.107.15 |
| Unit Price without VAT: | kr.107.15000 |
|---|---|
| Unit Price with VAT: | kr.133.93750 |


