
GD2-241505 | |
---|---|
DigiKey Part Number | 1866-GD2-241505-ND |
Manufacturer | |
Manufacturer Product Number | GD2-241505 |
Description | 2W;I:24VDC;O:+15/-5VDC@+100/-100 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switching Regulator IC Positive and Negative (Dual Rail) Fixed -5V, 15V 2 Output 100mA, 100mA 7-SIP, 5 Leads |
Datasheet | Datasheet |
EDA/CAD Models | GD2-241505 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | - | |
Output Configuration | Positive and Negative (Dual Rail) | |
Topology | - | |
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 20kHz ~ 130kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 90°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 7-SIP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.92.99000 | kr.92.99 |
5 | kr.84.36400 | kr.421.82 |
10 | kr.75.75700 | kr.757.57 |
Unit Price without VAT: | kr.92.99000 |
---|---|
Unit Price with VAT: | kr.116.23750 |