
EPS-45-15-C | |
|---|---|
DigiKey Part Number | 1866-1696-ND |
Manufacturer | |
Manufacturer Product Number | EPS-45-15-C |
Description | AC/DC CONVERTER 15V 45W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | EPS-45-15-C Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 88% |
Packaging Box | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.07" L x 2.44" W x 1.46" H (103.4mm x 62.0mm x 37.0mm) |
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC | Approval Agency CB, CE, cURus, TUV |
Voltage - Output 1 15V | Minimum Load Required No |
Current - Output 1 3 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.105.88000 | kr.105.88 |
| 5 | kr.100.80600 | kr.504.03 |
| 10 | kr.96.36800 | kr.963.68 |
| 25 | kr.93.83200 | kr.2,345.80 |
| Unit Price without VAT: | kr.105.88000 |
|---|---|
| Unit Price with VAT: | kr.132.35000 |

