
EPP-400-36 | |
|---|---|
DigiKey Part Number | 1866-1660-ND |
Manufacturer | |
Manufacturer Product Number | EPP-400-36 |
Description | AC/DC CONVERTER 36V 403W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 36V 80 ~ 264 VAC, 113 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 93% |
Part Status Not For New Designs | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, PFC, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 80 ~ 264 VAC, 113 ~ 370 VDC | Size / Dimension 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.0mm) |
Voltage - Output 1 36V | Approval Agency CB, CE, cURus, TUV |
Current - Output 1 7 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.457.75000 | kr.457.75 |
| 5 | kr.436.19200 | kr.2,180.96 |
| 10 | kr.416.53800 | kr.4,165.38 |
| 25 | kr.404.49440 | kr.10,112.36 |
| Unit Price without VAT: | kr.457.75000 |
|---|---|
| Unit Price with VAT: | kr.572.18750 |

