EPP-400-15 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Selec Controls USA Inc.
In Stock: 184
Unit Price: kr.517.15000
Datasheet
Open Frame AC DC Converters 1 Output 15V 80 ~ 264 VAC, 113 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPP-400-15

DigiKey Part Number
1866-1656-ND
Manufacturer
Manufacturer Product Number
EPP-400-15
Description
AC/DC CONVERTER 15V 251W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 80 ~ 264 VAC, 113 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Box
Efficiency
92%
Part Status
Not For New Designs
Operating Temperature
-30°C ~ 70°C (With Derating)
Type
Open Frame
Features
Adjustable Output, PFC, Remote Sense, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
80 ~ 264 VAC, 113 ~ 370 VDC
Size / Dimension
5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.0mm)
Voltage - Output 1
15V
Approval Agency
CB, CE, cURus, TUV
Current - Output 1
16.7 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPS3X5-350-15-A-1-CUSelec Controls USA Inc.1844106-OPS3X5-350-15-A-1-CU-NDkr.517.15000Similar
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.457.75000kr.457.75
5kr.436.19200kr.2,180.96
10kr.416.53800kr.4,165.38
25kr.404.49440kr.10,112.36
Unit Price without VAT:kr.457.75000
Unit Price with VAT:kr.572.18750