MFR Recommended
MFR Recommended
Similar
Similar



ELGT-150-C1050B | |
|---|---|
DigiKey Part Number | 1866-1590-ND |
Manufacturer | |
Manufacturer Product Number | ELGT-150-C1050B |
Description | LED DRVR CC AC/DC 72-143V 1.05A |
Customer Reference | |
Detailed Description | 1.05A 72 ~ 143V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 150 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OTP, OVP, SCP |
Part Status Obsolete | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 90°C |
Type Constant Current | Efficiency 92% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 7.68" L x 2.48" W x 1.40" H (195.0mm x 63.0mm x 35.5mm) |
Voltage - Input (Min) 100VAC | Approval Agency CB, CCC, CE, ENEC |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 72 ~ 143V | Base Product Number |
Current - Output (Max) 1.05A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLG-185H-C1050B | MEAN WELL USA Inc. | 24 | 1866-2410-ND | kr.372.16000 | MFR Recommended |
| HVGC-150-1050B | MEAN WELL USA Inc. | 4 | 1866-2873-ND | kr.523.05000 | MFR Recommended |
| XLG-150-M-AB | MEAN WELL USA Inc. | 50 | 1866-XLG-150-M-AB-ND | kr.223.17000 | Similar |
| PLED150W-142-C1050-D | Thomas Research Products | 0 | 1121-1374-ND | kr.805.30172 | Similar |





