
ELG-300-12A | |
|---|---|
DigiKey Part Number | 1866-ELG-300-12A-ND |
Manufacturer | |
Manufacturer Product Number | ELG-300-12A |
Description | LED AC/DC DRIVER 300W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22A 12V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | ELG-300-12A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 22A | |
Power (Watts) | 300 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Termination Style | Wire Leads | |
Size / Dimension | 8.74" L x 3.03" W x 1.56" H (222.0mm x 77.0mm x 39.5mm) | |
Approval Agency | CB, CCC, CE, cURus, EAC, ENEC, KC | |
Standard Number | UL 8750 | |
Mounting Type | Chassis Mount | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.510.72000 | kr.510.72 |
| 5 | kr.486.40000 | kr.2,432.00 |
| 10 | kr.465.28000 | kr.4,652.80 |
| 25 | kr.451.84240 | kr.11,296.06 |
| Unit Price without VAT: | kr.510.72000 |
|---|---|
| Unit Price with VAT: | kr.638.40000 |


