1.4A 71 ~ 143V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELG-200-C1400

DigiKey Part Number
1866-1522-ND
Manufacturer
Manufacturer Product Number
ELG-200-C1400
Description
LED DRVR CC AC/DC 71-143V 1.4A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.4A 71 ~ 143V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.4A
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
199 W
Series
Voltage - Isolation
3.75 kV
Packaging
Box
Features
OTP, OVP, SCP
Part Status
Active
Ratings
IP67
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
Constant Current
Efficiency
92%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
7.87" L x 2.80" W x 1.48" H (200.0mm x 71.0mm x 37.5mm)
Voltage - Input (Min)
100VAC
Approval Agency
CB, CCC, CE, cURus, ENEC
Voltage - Input (Max)
305VAC
Mounting Type
Chassis Mount
Voltage - Output
71 ~ 143V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.318.27000kr.318.27
5kr.303.05200kr.1,515.26
10kr.289.73800kr.2,897.38
25kr.281.49840kr.7,037.46
Unit Price without VAT:kr.318.27000
Unit Price with VAT:kr.397.83750