
ELG-200-42B | |
|---|---|
DigiKey Part Number | 1866-1514-ND |
Manufacturer | |
Manufacturer Product Number | ELG-200-42B |
Description | LED DRVR CC/CV AC/DC 42V 4.76A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.76A 42V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 200 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 90°C |
Type Constant Current, Voltage | Efficiency 92.5% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 8.66" L x 2.80" W x 1.48" H (220.0mm x 71.0mm x 37.5mm) |
Voltage - Input (Min) 100VAC | Approval Agency CB, CCC, CE, cURus, ENEC |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 42V | Base Product Number |
Current - Output (Max) 4.76A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.331.58000 | kr.331.58 |
| 5 | kr.315.73200 | kr.1,578.66 |
| 10 | kr.301.78400 | kr.3,017.84 |
| 25 | kr.292.90800 | kr.7,322.70 |
| Unit Price without VAT: | kr.331.58000 |
|---|---|
| Unit Price with VAT: | kr.414.47500 |

