
ELG-150-24B-3Y | |
|---|---|
DigiKey Part Number | 1866-ELG-150-24B-3Y-ND |
Manufacturer | |
Manufacturer Product Number | ELG-150-24B-3Y |
Description | O/P +24V/6.25A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.25A 24V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 150 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 90°C |
Type Constant Current, Voltage | Efficiency 89% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 7.68" L x 2.48" W x 1.40" H (195.0mm x 63.0mm x 35.5mm) |
Voltage - Input (Min) 100VAC | Approval Agency CB, CCC, CE, cURus, EAC, ENEC, RCM |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 24V | Base Product Number |
Current - Output (Max) 6.25A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.271.35000 | kr.271.35 |
| 5 | kr.258.03800 | kr.1,290.19 |
| 10 | kr.246.62600 | kr.2,466.26 |
| 25 | kr.239.65200 | kr.5,991.30 |
| Unit Price without VAT: | kr.271.35000 |
|---|---|
| Unit Price with VAT: | kr.339.18750 |

