Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| ELG-100-48D2 | |
|---|---|
| DigiKey Part Number | 1866-ELG-100-48D2-ND | 
| Manufacturer | |
| Manufacturer Product Number | ELG-100-48D2 | 
| Description | LED AC/DC DRIVER 100W | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 2A 48V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | MEAN WELL USA Inc. | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Type | Constant Current, Voltage | |
| Topology | AC DC Converter | |
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 100VAC | |
| Voltage - Input (Max) | 305VAC | |
| Voltage - Output | 48V | |
| Current - Output (Max) | 2A | |
| Power (Watts) | 96 W | |
| Voltage - Isolation | 3.75 kV | |
| Dimming | Analog, PWM | |
| Features | OCP, OTP, OVP, SCP | |
| Ratings | IP67 | |
| Operating Temperature | -40°C ~ 90°C | |
| Efficiency | 90% | |
| Termination Style | Wire Leads | |
| Size / Dimension | 6.89" L x 2.48" W x 1.40" H (175.0mm x 63.0mm x 35.5mm) | |
| Approval Agency | CB, CCC, CE, cURus, EAC, ENEC, UKCA | |
| Standard Number | UL 8750 | |
| Mounting Type | Chassis Mount | |
| Weight | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.286.72000 | kr.286.72 | 
| Unit Price without VAT: | kr.286.72000 | 
|---|---|
| Unit Price with VAT: | kr.358.40000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark