GSM12U09-P1J is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MEAN WELL USA Inc.
In Stock: 30
Unit Price: kr.67.84000
Datasheet
GSM12U05-P1J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSM12U09-P1J

DigiKey Part Number
1866-GSM12U09-P1J-ND
Manufacturer
Manufacturer Product Number
GSM12U09-P1J
Description
AC/DC WALL MNT MED ADPT USA CBL
Customer Reference
Detailed Description
9V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Obsolete
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
80 ~ 264 VAC, 113 ~ 370 VDC
Voltage - Output
9V
Current - Output (Max)
1.33A
Power (Watts)
12 W
No Load Power Consumption
-
Polarization
Positive Center
Applications
Medical
Efficiency
Level VI
Operating Temperature
-20°C ~ 70°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
47" (1.20m)
Input Connector
NEMA 1-15P
Size / Dimension
2.45" L x 1.08" W x 1.79" H (62.2mm x 27.4mm x 45.5mm)
Approval Agency
cURus, EAC, FCC
Standard Number
60601-1
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes