Parametric Equivalent

ELG-100-42B | |
|---|---|
DigiKey Part Number | 1866-1455-ND |
Manufacturer | |
Manufacturer Product Number | ELG-100-42B |
Description | LED DRVR CC/CV AC/DC 21-42V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.28A 21 ~ 42V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 96 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 90°C |
Type Constant Current, Voltage | Efficiency 90% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 6.89" L x 2.48" W x 1.40" H (175.0mm x 63.0mm x 35.5mm) |
Voltage - Input (Min) 100VAC | Approval Agency CB, CCC, CE, cURus, ENEC, RCM |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 21 ~ 42V | Base Product Number |
Current - Output (Max) 2.28A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLG-100H-42B | MEAN WELL USA Inc. | 31 | 1866-2311-ND | kr.333.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.252.97000 | kr.252.97 |
| 5 | kr.240.92000 | kr.1,204.60 |
| 10 | kr.230.14200 | kr.2,301.42 |
| 25 | kr.223.80200 | kr.5,595.05 |
| Unit Price without VAT: | kr.252.97000 |
|---|---|
| Unit Price with VAT: | kr.316.21250 |



