


HLG-320H-42AB | |
|---|---|
DigiKey Part Number | 1866-HLG-320H-42AB-ND |
Manufacturer | |
Manufacturer Product Number | HLG-320H-42AB |
Description | LED DRVR CC/CV AC/DC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7.65A 42V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HLG-320H-42AB Models |
Category | Current - Output (Max) 7.65A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 321 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP65 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 90°C |
Type Constant Current, Voltage | Efficiency 95% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 8.87" L x 3.54" W x 1.72" H (225.2mm x 90.0mm x 43.8mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, EAC, KC, PSE, RCM, TUV |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 42V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.680.54000 | kr.680.54 |
| Unit Price without VAT: | kr.680.54000 |
|---|---|
| Unit Price with VAT: | kr.850.67500 |

