DKA30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DKA30A-05

DigiKey Part Number
1866-1312-ND
Manufacturer
Manufacturer Product Number
DKA30A-05
Description
DC DC CONVERTER +/-5V 25W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 2.5A, 2.5A 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
DKA30A-05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.5A, 2.5A
Power (Watts)
25 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
80%
Mounting Type
Through Hole
Package / Case
8-DIP Module
Size / Dimension
2.00" L x 2.00" W x 0.83" H (50.8mm x 50.8mm x 21.0mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.147.20000kr.147.20
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.147.20000
Unit Price with VAT:kr.184.00000