
| DETN01L-05 | |
|---|---|
| DigiKey Part Number | 1866-1294-ND | 
| Manufacturer | |
| Manufacturer Product Number | DETN01L-05 | 
| Description | DC DC CONVERTER +/-5V 1W | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 4.5V - 5.5V Input | 
| Datasheet | Datasheet | 
| EDA/CAD Models | DETN01L-05 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Isolated Module | |
| Number of Outputs | 2 | |
| Voltage - Input (Min) | 4.5V | |
| Voltage - Input (Max) | 5.5V | |
| Voltage - Output 1 | ||
| Voltage - Output 2 | -5V | |
| Voltage - Output 3 | - | |
| Voltage - Output 4 | - | |
| Current - Output (Max) | 100mA, 100mA | |
| Power (Watts) | 1 W | |
| Voltage - Isolation | 3 kV | |
| Applications | ITE (Commercial) | |
| Features | SCP | |
| Operating Temperature | -40°C ~ 90°C (With Derating) | |
| Efficiency | 78% | |
| Mounting Type | Surface Mount | |
| Package / Case | 12-SMD Module, 10 Leads | |
| Size / Dimension | 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.1mm) | |
| Supplier Device Package | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.28.03000 | kr.28.03 | 
| Unit Price without VAT: | kr.28.03000 | 
|---|---|
| Unit Price with VAT: | kr.35.03750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark