
DDRH-45-48ST | |
|---|---|
DigiKey Part Number | 1866-DDRH-45-48ST-ND |
Manufacturer | |
Manufacturer Product Number | DDRH-45-48ST |
Description | DC DC CONVERTER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 48V 938mA 1500V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 938mA |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 45W |
Series | Voltage - Isolation 4 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency 86% |
Type Enclosed | Operating Temperature -40°C ~ 80°C (With Derating) |
Voltage - Input (Min) 150V | Mounting Type Chassis Mount |
Voltage - Input (Max) 1500V | Size / Dimension 5.32" L x 2.76" W x 1.26" H (135.0mm x 70.0mm x 32.0mm) |
Number of Outputs 1 | Approval Agency CE, EAC, UKCA |
Voltage - Output 1 48V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.313.20000 | kr.313.20 |
| 5 | kr.298.61400 | kr.1,493.07 |
| 10 | kr.285.30000 | kr.2,853.00 |
| 25 | kr.277.06040 | kr.6,926.51 |
| Unit Price without VAT: | kr.313.20000 |
|---|---|
| Unit Price with VAT: | kr.391.50000 |


