
DDRH-15-24DR | |
---|---|
DigiKey Part Number | 1866-DDRH-15-24DR-ND |
Manufacturer | |
Manufacturer Product Number | DDRH-15-24DR |
Description | I/P:150~1500VDC;O/P:24V/0~0.625A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 24V 625mA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
AC Voltage - Input | - | |
DC Voltage - Input (Min) | 150V | |
DC Voltage - Input (Max) | 1500V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 625mA | |
Power (Watts) | 15W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Features | - | |
Size / Dimension | 4.82" L x 2.26" W x 1.71" H (122.3mm x 57.3mm x 43.5mm) | |
Approval Agency | CE, EAC, UKCA | |
Standard Number | - | |
Minimum Load Required | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.255.36000 | kr.255.36 |
5 | kr.243.20000 | kr.1,216.00 |
10 | kr.232.32000 | kr.2,323.20 |
25 | kr.225.92000 | kr.5,648.00 |
Unit Price without VAT: | kr.255.36000 |
---|---|
Unit Price with VAT: | kr.319.20000 |