
DDRH-15-12P | |
|---|---|
DigiKey Part Number | 1866-DDRH-15-12P-ND |
Manufacturer | |
Manufacturer Product Number | DDRH-15-12P |
Description | I/P:150~1500VDC;O/P:12V/0~1.25A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 12V 1.25A 150V - 1500V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.25A |
Mfr | Power (Watts) 15 W |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 80°C (With Derating) |
Type High Voltage - Isolated Module | Efficiency 79% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 150V | Package / Case 5-DIP Module |
Voltage - Input (Max) 1500V | Size / Dimension 3.00" L x 2.00" W x 0.98" H (76.2mm x 50.8mm x 25.0mm) |
Voltage - Output 1 | Approval Agency CE, EAC, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.216.83000 | kr.216.83 |
| 5 | kr.206.68400 | kr.1,033.42 |
| 10 | kr.197.17400 | kr.1,971.74 |
| 25 | kr.191.46800 | kr.4,786.70 |
| Unit Price without VAT: | kr.216.83000 |
|---|---|
| Unit Price with VAT: | kr.271.03750 |


