



| IX60G-B-10P | |
|---|---|
| DigiKey Part Number | 26-IX60G-B-10PTR-ND - Tape & Reel (TR) 26-IX60G-B-10PCT-ND - Cut Tape (CT) 26-IX60G-B-10PDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | IX60G-B-10P | 
| Description | CONN RCPT R/A SMD TYPE B | 
| Customer Reference | |
| Detailed Description | 10 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle | 
| Datasheet | Datasheet | 
| EDA/CAD Models | IX60G-B-10P Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Hirose Electric Co Ltd | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Connector Style | Receptacle | |
| Connector Type | Multi-Purpose | |
| Number of Positions | 10 | |
| Mounting Type | Surface Mount, Right Angle | |
| Termination | Solder | |
| Features | Board Guide | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 7.87µin (0.200µm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.34.82000 | kr.34.82 | 
| 10 | kr.29.58100 | kr.295.81 | 
| 25 | kr.27.72480 | kr.693.12 | 
| 50 | kr.26.40120 | kr.1,320.06 | 
| 100 | kr.25.14050 | kr.2,514.05 | 
| 250 | kr.23.59860 | kr.5,899.65 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 550 | kr.24.39738 | kr.13,418.56 | 
| 1.100 | kr.23.23404 | kr.25,557.44 | 
| 1.650 | kr.22.57943 | kr.37,256.06 | 
| 2.750 | kr.21.78118 | kr.59,898.24 | 
| Unit Price without VAT: | kr.34.82000 | 
|---|---|
| Unit Price with VAT: | kr.43.52500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                





 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark