Similar

DCW12A-12 | |
|---|---|
DigiKey Part Number | 1866-1267-ND |
Manufacturer | |
Manufacturer Product Number | DCW12A-12 |
Description | DC DC CONVERTER +/-12V 12W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 500mA, 500mA 9V - 18V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 500mA, 500mA |
Mfr | Power (Watts) 12 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off, OCP, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 71°C (With Derating) |
Number of Outputs 2 | Efficiency 84% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 18V | Package / Case 24-DIP Module, 9 Leads |
Voltage - Output 1 | Size / Dimension 1.25" L x 0.80" W x 0.48" H (31.8mm x 20.3mm x 12.2mm) |
Voltage - Output 2 -12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP12-1212DA | Recom Power | 0 | RP12-1212DA-ND | kr.333.20286 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.96.69000 | kr.96.69 |
| Unit Price without VAT: | kr.96.69000 |
|---|---|
| Unit Price with VAT: | kr.120.86250 |


