New Product
Enclosed AC DC Converters 1 Output 96V 180 ~ 305 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BIC-5K-96

DigiKey Part Number
1866-BIC-5K-96-ND
Manufacturer
Manufacturer Product Number
BIC-5K-96
Description
A/D +96V52A ; D/A +96V57A
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 96V 180 ~ 305 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
6 kV
Packaging
Bulk
Efficiency
93%
Part Status
Active
Operating Temperature
-30°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output, PFC, Remote On/Off, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
180 ~ 305 VAC
Size / Dimension
18.11" L x 8.31" W x 3.29" H (460.0mm x 211.0mm x 83.5mm)
Voltage - Output 1
96V
Approval Agency
CB, CE, cURus, EAC, TUV, UKCA
Current - Output 1
52 A
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.8,880.12000kr.8,880.12
5kr.8,114.08400kr.40,570.42
Manufacturers Standard Package
Unit Price without VAT:kr.8,880.12000
Unit Price with VAT:kr.11,100.15000