
BIC-5K-380MOD | |
|---|---|
DigiKey Part Number | 1866-BIC-5K-380MOD-ND |
Manufacturer | |
Manufacturer Product Number | BIC-5K-380MOD |
Description | A/D +380V15A ; D/A +380V16A |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 380V 180 ~ 305 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 6 kV |
Packaging Bulk | Efficiency 93% |
Part Status Active | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, PFC, Remote On/Off, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 180 ~ 305 VAC | Size / Dimension 18.11" L x 8.31" W x 3.29" H (460.0mm x 211.0mm x 83.5mm) |
Voltage - Output 1 380V | Approval Agency CB, CE, cURus, EAC, TUV, UKCA |
Current - Output 1 13.22 A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8,880.12000 | kr.8,880.12 |
| 5 | kr.8,114.08400 | kr.40,570.42 |
| Unit Price without VAT: | kr.8,880.12000 |
|---|---|
| Unit Price with VAT: | kr.11,100.15000 |

