
BIC-2200-24CAN | |
---|---|
DigiKey Part Number | 1866-BIC-2200-24CAN-ND |
Manufacturer | |
Manufacturer Product Number | BIC-2200-24CAN |
Description | AC/DC CONVERTER 24V 2.16KW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 180 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 180 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 90 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 93% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Remote On/Off, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 13.00" L x 5.50" W x 1.61" H (330.2mm x 139.7mm x 40.9mm) | |
Approval Agency | CB, CE, cURus, EAC, TUV, UKCA | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4,073.60000 | kr.4,073.60 |
5 | kr.3,880.96000 | kr.19,404.80 |
10 | kr.3,709.46600 | kr.37,094.66 |
Unit Price without VAT: | kr.4,073.60000 |
---|---|
Unit Price with VAT: | kr.5,092.00000 |