A30x-300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A302-300-F3

DigiKey Part Number
A302-300-F3-ND
Manufacturer
Manufacturer Product Number
A302-300-F3
Description
INVERTER 24VDC 300W 1 OUTLET
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
24VDC Voltage Input 300 W Power Output Continuous Inverter 1 AC Outlets Europe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Inverter
Voltage - Output
230VAC
Voltage - Input
24VDC
AC Outlets
1
Connector - AC Output
-
Connector - Voltage Input
Cigarette Lighter Plug
Power - Output Continuous
300 W
Power - Output Surge
600 W
Remote Capability
No
Region Utilized
Europe
Size
6.50" L x 3.46" W x 2.91" H (165.0mm x 88.0mm x 74.0mm)
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.351.53000kr.351.53
Unit Price without VAT:kr.351.53000
Unit Price with VAT:kr.439.41250