
TMR2905P | |
|---|---|
DigiKey Part Number | 3542-TMR2905P-ND |
Manufacturer | MDT |
Manufacturer Product Number | TMR2905P |
Description | TMR MAG SENSOR HI-SENS 50MV/V/OE |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Single Axis 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MDT | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetoresistive | |
Axis | Single | |
Output Type | Wheatstone Bridge | |
Sensing Range | - | |
Voltage - Supply | 7V | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | Temperature Compensated | |
Supplier Device Package | 8-SOP | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.255.68000 | kr.255.68 |
| Unit Price without VAT: | kr.255.68000 |
|---|---|
| Unit Price with VAT: | kr.319.60000 |







