TMR1202HTS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMR1309S

DigiKey Part Number
3542-TMR1309S-ND
Manufacturer
MDT
Manufacturer Product Number
TMR1309S
Description
TMR SENSOR MAG SW OMNI 2G 1.5UA
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Push-Pull Magnetoresistive SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±0.34mT Trip, ±0.01mT Release
Test Condition
25°C
Voltage - Supply
1.5V ~ 5.5V
Current - Supply (Max)
2µA
Current - Output (Max)
9mA
Output Type
Push-Pull
Features
Temperature Compensated
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from MULTIDIMENSION
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5kr.19.02800kr.95.14
Unit Price without VAT:kr.19.02800
Unit Price with VAT:kr.23.78500