
TMR1208S | |
|---|---|
DigiKey Part Number | 3542-TMR1208S-ND |
Manufacturer | MDT |
Manufacturer Product Number | TMR1208S |
Description | TMR SENSOR MAG SW BIPL 5G 1.5UA |
Customer Reference | |
Detailed Description | Digital Switch Latch, Bipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Latch, Bipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 0.5mT Trip, -0.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.8V ~ 5.5V | |
Current - Supply (Max) | 1.5µA (Typ) | |
Current - Output (Max) | 9mA | |
Output Type | Push-Pull | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.6.27600 | kr.31.38 |
| Unit Price without VAT: | kr.6.27600 |
|---|---|
| Unit Price with VAT: | kr.7.84500 |


