MSMBJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSMBJ350A

DigiKey Part Number
3811-MSMBJ350ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSMBJ350A
Description
TVS DIODE 350VWM 567VC DO214AA
Customer Reference
Detailed Description
567V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
350V
Voltage - Breakdown (Min)
391V
Voltage - Clamping (Max) @ Ipp
567V
Current - Peak Pulse (10/1000µs)
1.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 56 days from MDE Semiconductor Inc
FREE SHIPPING for this product
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.9.60000kr.4,800.00
Unit Price without VAT:kr.9.60000
Unit Price with VAT:kr.12.00000